| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.48(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.45 mm |
| PCB changed | 3 |
| Pin Count | 3 |