TE ConnectivityMRJE3404Switch Rotary
Switch Rotary N.O./N.C. 3P4T 4 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Long Thin Knob | |
| 3P4T | |
| 15 | |
| 4 | |
| 3 | |
| 1 | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 10000 | |
| 30 | |
| 30000 | |
| 3.3 | |
| 19.05 | |
| Non-Shorting | |
| Fixed | |
| Epoxy/Process | |
| Terminals/N/A | |
| Epoxy/Process | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.56 | |
| 15 | |
| Straight | |
| -20 | |
| 70 | |
| 7.37 | |
| 12.37 | |
| 12.37 | |
| 7.62 | |
| 12.37 | |
| 12.37 | |
| 34.04 |
Need to expand design options by giving more than two positions for your switch? This MRJE3404 rotary switch from TE Connectivity is a must-have!
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

