| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Minimum Breakdown Voltage (V) | 24 |
| Maximum Reverse Stand-Off Voltage (V) | 20 |
| Maximum Reverse Leakage Current (uA) | 0.2 |
| Test Current (mA) | 100 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Diameter | 8.69(Max) |
| Mounting | Surface Mount |
| Package Height | 4.45(Max) |
| PCB changed | 2 |
| Supplier Package | MR |
| Pin Count | 2 |