NXP SemiconductorsMPX5050DP板上贴装压力传感器
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential 6-Pin Case 867C-05 Tray
| Compliant | |
| EAR99 | |
| Active | |
| MPX5050DP | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0kPa to 50kPa | |
| 200kPa | |
| 20 to 100 | |
| ±2.5 | |
| 1 | |
| 4.7VDC | |
| 0.2 to 4.7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 29.34(Max) |
| Package Width | 11.05(Max) |
| Package Length | 29.85(Max) |
| PCB changed | 6 |
| Supplier Package | Case 867C-05 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
