Bel Power SolutionsMPU150-4350G交流至直流电源供应器
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/12V 30A/15A/3A/3A 150W
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 12|3.3|5 | |
| 3|30|15 | |
| 150(Typ) | |
| 85 | |
| 264 | |
| 36 | |
| 75 | |
| 2600VDC | |
| 0.6%|0.4% | |
| 7%|1.5%|1% | |
| 3(rms) | |
| 47 to 63 | |
| 75(Typ) | |
| No | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 106.7 |
| Package Length | 203.2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.