MagnaChip SemiconductorMPSC2N100U40Rectifiers
Diode Switching 400V 200A 4-Pin SOT-227
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Parallel | |
| 400 | |
| 200 | |
| 2000 | |
| 1.3@100A | |
| 1000 | |
| 360000 | |
| 45(Typ) | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9.8 |
| Package Width | 25.2 |
| Package Length | 38.5 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 | |
| Lead Shape | Screw |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MPSC2N100U40 rectifier from MagnaChip Semiconductor. Its maximum power dissipation is 360000 mW. Its peak non-repetitive surge current is 2000 A, while its maximum continuous forward current is 200 A. It is made in a dual parallel configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。