Central SemiconductorMPS8098 PBFREE通用双极型晶体管
Trans GP BJT NPN 60V 0.5A 625mW 3-Pin TO-92
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 6 | |
| 0.3@10mA@100mA|0.4@5mA@100mA | |
| 0.5 | |
| 100 | |
| 100@1mA@5V|100@10mA@5V|75@100mA@5V | |
| 625 | |
| -65 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。