| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Switch Configuration | ON ON |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 3@125VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 25000 |
| Mechanical Life (Cycles) | 50000 |
| Actuator Color | Black |
| Actuator Length (mm) | 8.4 |
| Number of Rows | 2 |
| Mounting | Panel Mount |
| Termination Style | Wire Lug |
| Number of Terminals | 6 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Bulk |
| Thread Size | 1/4-40 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 32.9 |