VishayMPM2002AT1网络及阵列电阻器
Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 10K/10K | |
| 0.1% | |
| 100 | |
| 0.2 (1/5) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| VOLT/D | |
| Molded | |
| Gull Wing | |
| 3 | |
| Tape and Reel | |
| SOT-23 | |
| Rectangular | |
| SOT-23 | |
| 3.05 | |
| 2.5 | |
| 1.12 | |
| Surface Mount |
Create more space in your circuit design by using this MPM2002AT1 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 2 resistors have a value of 10K/10K Ohm. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. It has 3 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The MPM2002AT1 part has a gull wing termination style. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep. This device utilizes thin film technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

