Mean Well EnterprisesMPM-20-24交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.9A 21.6W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.9 | |
| 21.6 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.3% | |
| 0.5% | |
| 0.75(Typ) | |
| 47 to 440 | |
| ±1.5 | |
| 87(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 180mV(Max) | |
| Yes | |
| -35 | |
| 85 | |
| 56 | |
| Mounting | Through Hole |
| Package Height | 24 mm |
| Package Width | 27.2 mm |
| Package Length | 52.4 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.