KEMET CorporationMPLC0730L1R5表面贴装电感器
Inductor Power Wirewound 1.5uH 20% 100KHz Metal 8.6A 0.015Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 1.5u | |
| 20% | |
| 100K | |
| 8.6 | |
| 8.8 | |
| 0.015 | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MPLC0730L1R5 surface mount inductor from Kemet is perfect for you! This SMD inductor has an operating temperature range of -20 °C to 120 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 7.7 mm long, 3 mm tall and 6.9 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 8.6 A with a maximum resistance of 15m(Typ) Ohm. Its test frequency is 100K Hz. It has an inductance of 1.5u H. This device utilizes wirewound technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

