Microchip TechnologyMPLAD15KP51CAE3瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 51V 15KW 2-Pin PLAD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 56.7 | |
| 82.4 | |
| 51 | |
| 183 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 150 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 12.57(Max) mm |
| Package Length | 12.57(Max) mm |
| PCB changed | 2 |
| Supplier Package | PLAD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

