| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage (V) | 15 |
| Maximum Reverse Leakage Current (uA) | 0.5 |
| Maximum Series Resistance @ Maximum IF (Ohm) | 2.5@10mA |
| Maximum Series Resistance @ Minimum IF (Ohm) | 6(Typ)@1mA |
| Maximum Diode Capacitance (pF) | 0.2@10V |
| Typical Carrier Life Time (us) | 0.01 |
| Frequency Band | X |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Film |
| Mounting | Surface Mount |
| Package Height | 0.53(Max) mm |
| Package Width | 0.71(Max) mm |
| Package Length | 1.22(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 206 |
| Pin Count | 2 |