NXP SemiconductorsMPL3115A2ST1板上贴装压力传感器
Board Mount Pressure Sensor 20kPa to 110kPa Absolute 8-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 20kPa to 110kPa | |
| 500kPa | |
| 20 to 100 | |
| 1.95 | |
| 2.5 | |
| 3.6 | |
| 2(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

