Bulgin Components PLCMPI001/28/AM/6Switch Push Button
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| SPST | |
| Flush Round Button | |
| N.O. | |
| Threaded | |
| 0.05@24VDC | |
| 1500Vrms | |
| >1000 | |
| <100 | |
| 35000 | |
| 750000 | |
| 0 | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| Amber | |
| Front Panel/Internal/N/A | |
| N/A/Silicone/O-Ring(Nitrile) | |
| IP66 | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 70 | |
| Bulk | |
| 25.7 | |
| 25.7 | |
| 32.7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

