Microchip TechnologyMPFS025T-FCSG325E现场可编程门阵列
FPGA PolarFireFamily 23000Cells 1V/1.05V 325-Pin FCBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 102 | |
| 4 | |
| 1|1.05 | |
| 23000 | |
| 68 (18x18) | |
| SRAM | |
| 1800 | |
| 84 | |
| 4 | |
| 23000 | |
| 24 | |
| 8 | |
| 68 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| 0.97|1.02 | |
| 1.03|1.08 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 100 | |
| Extended | |
| PolarFire | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 11 mm |
| Package Length | 14.5 mm |
| PCB changed | 325 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 325 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
