NXP SemiconductorsMPF5030BMDA0ESR2PMIC 解决方案
Buck Regulator with LDO 3.15V to 5.25V 40-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Buck Regulator with LDO | |
| 2000 | |
| -0.3 to 5.5 | |
| 3.15 | |
| 5.25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
