| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.35 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 6@125VAC |
| Dielectric Strength | 1500Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 50000 |
| Mounting | Panel Mount |
| Termination Style | Wire Lug |
| Number of Terminals | 6 |
| Seal Location | Terminals |
| Seal Description | Molded-In |
| IP Rating | IP65 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Bulk |
| Thread Size | 1/4-40 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 13 |