knitter-switchMPE 206 NSwitch Push Button
Switch Push Button ON ON DPDT Round Plunger 6A 125VAC 30VDC Alternate Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Alternate | |
| DPDT | |
| Round Plunger | |
| ON ON | |
| Threaded | |
| 6@125VAC 6VDC | |
| 1500VAC|1500VDC | |
| >1000 | |
| <10 | |
| 30000 | |
| 2 | |
| 4.8 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 4 | |
| 4.3 | |
| Actuator/Panel | |
| O-Ring(Neoprene)/O-Ring(Neoprene) | |
| IP67 | |
| Stainless Steel | |
| Straight | |
| -45 | |
| 140 | |
| 15/32-32 | |
| 13 | |
| 7.5 | |
| 13 | |
| 17.8 | |
| 13 | |
| 13 | |
| 41 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。