NXP SemiconductorsMPC885ZP66微处理器
MPU PowerQUICC MPC8xx Processor RISC 32bit 66MHz 3.3V 357-Pin BGA Tray
Not Compliant | |
5A002.a.1 | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
PowerQUICC MPC8xx Processor | |
RISC | |
MPC8xx | |
1 | |
32 | |
8KB | |
66 | |
Ethernet/I2C/SPI/UART/USB | |
2 | |
0 | |
8KB | |
1 | |
Yes | |
1 | |
1 | |
0 | |
0 | |
5 | |
1.7 | |
1.8 | |
1.9 | |
3.3 | |
390 | |
0 | |
95 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.82(Max) mm |
Package Width | 25 mm |
Package Length | 25 mm |
PCB changed | 357 |
Standard Package Name | BGA |
Supplier Package | BGA |
357 | |
Lead Shape | Ball |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。