NXP SemiconductorsMPC860DEZQ66D4微处理器
MPU PowerQUICC MPC8xx Processor RISC 32bit 66MHz 357-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
PowerQUICC MPC8xx Processor | |
RISC | |
MPC8xx | |
1 | |
32 | |
4KB | |
8KB/RAM | |
66 | |
I2C/SPI/UART | |
1 | |
0 | |
4KB | |
0 | |
No | |
1 | |
1 | |
0 | |
0 | |
0 | |
10Mbps | |
2|3.135 | |
2.5|3.3 | |
3.465|3.6 | |
762 | |
0 | |
95 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.82(Max) mm |
Package Width | 25 mm |
Package Length | 25 mm |
PCB changed | 357 |
Standard Package Name | BGA |
Supplier Package | BGA |
357 | |
Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。