NXP SemiconductorsMPC8535EBVTATHA微处理器
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
| Compliant with Exemption | |
| 5A002 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC III MPC85xx Processor | |
| RISC | |
| e500 | |
| e500 | |
| 1 | |
| 32 | |
| 32KB | |
| 1250 | |
| I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| SD/MMC | |
| 0 | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 105 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 783 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 783 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。