NXP SemiconductorsMPC8349CVVAGDB微处理器
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 400MHz 2.5V/3.3V 672-Pin TBGA Tray
| Compliant | |
| 5A992 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II Pro MPC83xx Processor | |
| RISC | |
| e300 | |
| e300 | |
| 1 | |
| 32 | |
| 32KB | |
| 400 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| GMII/MII/RGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 2.5|3.3 | |
| 3300 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 672 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。