NXP SemiconductorsMPC555LFMZP40Microcontrollers - MCUs
MCU 32-bit PowerPC RISC 448KB Flash 3.3V/5V Automotive 272-Pin PBGA Tray
| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| MPC555LFMZP40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC55xx | |
| RISC | |
| PowerPC | |
| e200 | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 448KB | |
| 32KB | |
| Yes | |
| CAN/SCI/SPI | |
| 101 | |
| 50 | |
| 1 | |
| 32 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| No | |
| No | |
| CAN Controller | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 272 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

