Reduced Price
NXP SemiconductorsMPC5553MVZ132Microcontrollers - MCUs
MCU 32-bit e200z6 RISC 1.5MB Flash 1.8V/2.5V/3.3V/5V Automotive 324-Pin PBGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC55xx | |
| RISC | |
| e200z6 | |
| e200 | |
| 132 | |
| 132 | |
| 32 | |
| Flash | |
| 1.5MB | |
| 64KB | |
| Yes | |
| CAN/SCI/SPI | |
| 220 | |
| 1 | |
| 1 | |
| 40 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| CAN Controller | |
| 1.35|1.62|3|4.5 | |
| 1.8|2.5|3.3|5 | |
| 1.65|3.6|5.25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。