NXP SemiconductorsMPC5200VR400B微处理器
MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin PBGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerPC MPC52xx Processor | |
| RISC | |
| e300 | |
| e300 | |
| 1 | |
| 32 | |
| 16KB | |
| 16KB/SRAM | |
| 400 | |
| CAN/Ethernet/I2C/SPI/USB | |
| 0 | |
| 0 | |
| 16KB | |
| 2 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| MII | |
| 10Mbps/100Mbps | |
| 1.42 | |
| 1.5 | |
| 1.58 | |
| 2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 272 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。