| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 3920.43.50.00 |
| Automotive | No |
| PPAP | No |
| Marker Type | Write On |
| Marker Color | White |
| Material | Nylon 6/6 |
| Minimum Cable Diameter (mm) | 0.5 |
| Lettering Field Size (mm) | 38.4x19.1 |
| Insertion | After Termination |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 19 |
| Mounting | Tie |
This MP200-M cable marker from Panduit can be used to classify cables into different categories depending on where certain groups of cables are connected.