onsemiMOC211R2M晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 2500 | |
| -40 | |
| 100 | |
| 1.5 | |
| 30 | |
| DIN|EN|IEC|UL | |
| 150 | |
| 400 | |
| 240 | |
| 6 | |
| 1.15 | |
| 60 | |
| Tape and Reel | |
| 20 | |
| 10 | |
| 3.2 | |
| 4.7 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 4.16(Max) mm |
| Package Length | 5.13(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

