VishayMMU01020C1501FB300单侧表面贴装定值电阻器
Res Thin Film 0102(0805) 1.5K Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5K | |
| 1% | |
| 150 | |
| No | |
| 0.2 (1/5) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0102(0805) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0102(0805) | |
| 1.1 | |
| 2.2 | |
| 0.008 | |
| Surface Mount |
This is a MMU01020C1501FB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.5K Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 2.2 mm long. It has a tolerance of 1%. This device is made with thin film technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

