| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Card | SD Card |
| Chip Density (byte) | 512M |
| Programmability | Yes |
| Interface Type | SD |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Read Speed (MBps) | 75 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Write Speed (MBps) | 50 |
| Supplier Temperature Grade | Commercial |
| Mounting | Socket |
| Package Height | 2.1 mm |
| Package Width | 24 mm |
| Package Length | 32 mm |