NXP SemiconductorsMMG3006NT1射频放大器
RF Amp Single Broadband Amp 2.4GHz 6V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Broadband Amplifier | |
| 1 | |
| 2400 | |
| 17.5@900MHz | |
| 33@900MHz | |
| 49@900MHz | |
| 8(Typ)@900MHz | |
| 13(Typ)@900MHz | |
| 6.6@900MHz | |
| 6 | |
| 5 | |
| 960@5V | |
| Single | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
