Diodes IncorporatedMMBZ5233BS-7-F齐纳二极管
Zener Diode Dual Anti Parallel 6V 5% 7Ohm 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Anti Parallel | |
| 6 | |
| 5% | |
| 200 | |
| 20 | |
| 5 | |
| 7 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
This MMBZ5233BS-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 5 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual anti parallel configuration. This zener device has a nominal voltage of 6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。