| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Dual Common Anode|Single |
| Direction Type | Uni-Directional|Bi-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 17 |
| Minimum Breakdown Voltage (V) | 19 |
| Maximum Breakdown Voltage (V) | 21 |
| Maximum Clamping Voltage (V) | 28 |
| Maximum Peak Pulse Current (A) | 1.4 |
| Maximum Reverse Leakage Current (uA) | 0.005 |
| Test Current (mA) | 1 |
| Maximum Power Dissipation (mW) | 300 |
| Peak Pulse Power Dissipation (W) | 40 |
| Capacitance Value (pF) | 55(Typ) |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| Pin Count | 3 |