NTE ElectronicsMMBD4148Rectifiers
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23
| Compliant | |
| Obsolete | |
| MMBD4148 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 0.2 | |
| 2 | |
| 1@0.01A | |
| 5@75V | |
| 350 | |
| 4 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.3 |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。