NXP SemiconductorsMMA8225KEG加速度计
Accelerometer Single ±20g/±40g/±150g/±250g 9V/12V/15V/18V/24V 1.6mV/g Automotive AEC-Q100 16-Pin SOIC Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| IC | |
| ±20/±40/±150/±250 | |
| 1.6mV/g | |
| Digital | |
| 6.3 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

