NXP SemiconductorsMMA6271QT加速度计
Accelerometer Dual ±2.5g/±3.3g/±6.7g/±10g 3.3V 444mV/g to 516mV/g/333mV/g to 387mV/g/167mV/g to 193mV/g/111mV/g to 129mV/g 16-Pin QFN EP Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±2.5/±3.3/±6.7/±10 | |
| 444mV/g to 516mV/g|333mV/g to 387mV/g|167mV/g to 193mV/g|111mV/g to 129mV/g | |
| Analog | |
| 3.35 | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。