NXP SemiconductorsMMA6255AKEG加速度计
Accelerometer Dual ±50g/±50g 3.3V/5V 9.37mV/V/g Automotive AEC-Q100 20-Pin SOIC W Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Dual | |
| IC | |
| ±50/±50 | |
| 9.37mV/V/g | |
| Analog | |
| 3.15|4.75 | |
| 3.3|5 | |
| 3.45|5.25 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 12.95(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。