NXP SemiconductorsMMA5148KW加速度计
High Performance Accelerometer IC Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

