| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A001.b.2.d |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency (MHz) | 65000 |
| Typical Gain Flatness (dB) | 1.25@50000MHz |
| Typical Power Gain (dB) | 7.5@65000MHz |
| Typical Output Power (dBm) | 16.5@50000MHz |
| Maximum Input Return Loss (dB) | 11 |
| Maximum Output Return Loss (dB) | 11 |
| Typical Noise Figure (dB) | 10.5@50000MHz |
| Maximum Operating Supply Voltage (V) | 8.2 |
| Typical Single Supply Voltage (V) | 8 |
| Maximum Supply Current (mA) | 300@5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 2000(Typ) |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 0.1 mm |
| Package Width | 0.92 mm |
| Package Length | 1.64 mm |
| Supplier Package | Die |