VishayMMA02040C2491FB300单侧表面贴装定值电阻器
Res Thin Film 0204(1406) 2.49K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| 2.49K | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.022 | |
| Surface Mount |
The MMA02040C2491FB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.49K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. It has a tolerance of 1%. This product is 3.6 mm long.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

