onsemiMM74C240WM缓冲器和线路驱动器
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 74C | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 110@5V|90@10V | |
| 110 | |
| Single-Ended | |
| 3-State | |
| 48(Min) | |
| -36(Min) | |
| 3 | |
| 3.3|5|9|12 | |
| 15 | |
| 150 | |
| 500 | |
| -55 | |
| 125 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

