| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 3.6 |
| Zener Voltage Tolerance | 6% |
| Maximum Forward Voltage (V) | 0.9 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 5 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Maximum Zener Impedance (Ohm) | 90 |
| Maximum Diode Capacitance (pF) | 450 |
| Maximum Power Dissipation @ 25C (mW) | 500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Typical Voltage Temperature Coefficient | -1.75mV/K |
| Maximum Zener Voltage (V) | 3.8 |
| Minimum Zener Voltage (V) | 3.4 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| Pin Count | 2 |
| Lead Shape | Flat |