10-25% 折扣

TDKMLK1005SR12JT000表面贴装电感器

Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 6Q-Factor Ceramic 0.1A 3Ohm DCR 0402 T/R

Use this rf chip MLK1005SR12JT000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. It has a tolerance of 5%. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 3 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G Hz. It has an inductance of 120n H.

Import TariffMay apply to this part

4,513 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1806+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      4513
      Country Of origin:
      日本
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1806+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 4,513
      • Price: $0.003

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。