HoneywellMLH100PSB01A工业用压力传感器
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage Medical 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 100psi | |
| 300psi | |
| 500 to 1500 | |
| ±0.5 | |
| 2(Max) | |
| 0.5 to 4.5 | |
| 5 | |
| 6 | |
| 8 | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Delphi Metri-Pack | |
| Gas|Liquid | |
| IP65 | |
| Mounting | Stud |
| Package Height | 55 |
| Package Width | 27 |
| Package Length | 31.16 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Terminal Stud |
The MLH100PSB01A industrial pressure sensor by Honeywell is the ideal component to use when working with heavy-duty applications. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 1000psi.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。