50-75% 折扣
TDKMLG1005SR15JT000表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.15uH 5% 100MHz 8Q-Factor Ceramic 0.15A 3.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.15u | |
| 5% | |
| 100M | |
| 0.15 | |
| 3.5 | |
| 8 | |
| 100M | |
| 550M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Save valuable space on a PCB with this high frequency chip MLG1005SR15JT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 3.5 Ohm. It has an inductance of 150n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 550M Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

