TDKMLG1005S33NJT表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.9Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.9 | |
| 8 | |
| 100M | |
| 1400M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

