TDKMLG0603S1N8BTD25表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.1nH 100MHz 4Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0018u | |
| 0.1nH | |
| 100M | |
| 0.5 | |
| 0.5 | |
| 0.2 | |
| 4 | |
| 100M | |
| 8500M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

