TDKMLG0603P39NJT000表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 300MHz 10Q-Factor Ceramic 0.12A 2.4Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.039u | |
| 5% | |
| 300M | |
| 0.12 | |
| 0.12 | |
| 2.4 | |
| 10 | |
| 300M | |
| 1800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this high frequency chip MLG0603P39NJT000 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with multi-layer technology. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 1.8G Hz. It has an inductance of 39n H. It has a tolerance of 5%. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 2.4 Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

