TDKMLG0603P0N7CTD25表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.2nH 500MHz Ceramic 1A 0.06Ohm DCR 0201 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0007u | |
| 0.2nH | |
| 500M | |
| 1 | |
| 1 | |
| 0.06 | |
| 10000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

