TDKMLF2012E6R8MTD25表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 6.8uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.65Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 4M | |
| 0.015 | |
| 0.015 | |
| 0.65 | |
| 50 | |
| 4M | |
| 40M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

